Add To Favorites
Product Overview
Digi-Key Part Number PCD1373CT-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6SH180M

Description FIXED IND 18UH 1A 130 MOHM SMD
Expanded Description 18µH Shielded Wirewound Inductor 1A 130 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets H Series Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1689 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 18µH
Tolerance ±20%
Current Rating 1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 130 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.251" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1373CT

15:33:20 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,83000 8,30
25 0,76560 19,14
50 0,63800 31,90
100 0,59980 59,98
250 0,53600 134,00
500 0,45942 229,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1373TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,38742
  • Digi-Reel® ? : PCD1373DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback