Add To Favorites
Product Overview
Digi-Key Part Number PCD1384CT-ND
Quantity Available 10.320
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6SH151M

Description FIXED IND 150UH 350MA 860 MOHM
Expanded Description 150µH Shielded Wirewound Inductor 350mA 860 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets H Series Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1689 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 150µH
Tolerance ±20%
Current Rating 350mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 860 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.251" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1384CT

05:08:35 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,85300 8,53
25 0,78720 19,68
50 0,65600 32,80
100 0,61670 61,67
250 0,55104 137,76
500 0,47232 236,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1384TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,39829
  • Digi-Reel® ? : PCD1384DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback