Add To Favorites
Product Overview
Digi-Key Part Number PCD1339CT-ND
Quantity Available 11.366
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6RH2R7M

Description FIXED IND 2.7UH 1.8A 39 MOHM SMD
Expanded Description 2.7µH Shielded Wirewound Inductor 1.8A 39 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets H Series Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1688 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.7µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 39 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.251" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1339CT

11:36:59 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,88300 8,83
25 0,81560 20,39
50 0,67960 33,98
100 0,63890 63,89
250 0,57092 142,73
500 0,48936 244,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1339TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,38838
  • Digi-Reel® ? : PCD1339DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback