Add To Favorites
Product Overview
Digi-Key Part Number PCD2219CT-ND
Quantity Available 201.421
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-4LG6R2NA

Description FIXED IND 6.2UH 1.1A 140 MOHM
Expanded Description 6.2µH Shielded Wirewound Inductor 1.1A 140 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-4FG, GG, LG Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1688 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 6.2µH
Tolerance ±30%
Current Rating 1.1A
Current - Saturation 930mA
Shielding Shielded
DC Resistance (DCR) 140 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.149" L x 0.149" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2219CT

11:39:33 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,56100 5,61
25 0,52120 13,03
50 0,44120 22,06
100 0,40100 40,10
250 0,37688 94,22
500 0,33682 168,41
1.000 0,27265 272,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2219TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 198.000 - Immediate
  • Unit Price: 0,22912
  • Digi-Reel® ? : PCD2219DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 201.421 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback