Add To Favorites
Product Overview
Digi-Key Part Number PCD2215CT-ND
Quantity Available 21.017
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-4LG2R2NA

Description FIXED IND 2.2UH 1.7A 55 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 1.7A 55 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-4FG, GG, LG Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1688 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±30%
Current Rating 1.7A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 55 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.149" L x 0.149" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2215CT

09:43:22 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55200 5,52
25 0,51280 12,82
50 0,43380 21,69
100 0,39440 39,44
250 0,37068 92,67
500 0,33126 165,63
1.000 0,26816 268,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2215TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,22535
  • Digi-Reel® ? : PCD2215DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.017 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback