Add To Favorites
Product Overview
Digi-Key Part Number P13176CT-ND
Quantity Available 3.208
Can ship immediately
Manufacturer

Manufacturer Part Number

ELK-EV352FC

Description FILTER LC(T) 3500PF ESD SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 3500pF 2A 1207 (3218 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ELKE(V) Series Datasheet
Catalog Page 1785 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ELKEV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 1MHz (Cutoff)
Attenuation Value 15dB @ 15MHz ~ 1GHz
Resistance - Channel (Ohms) -
Current 2A
Values C = 3500pF
ESD Protection Yes
Operating Temperature -20°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 12V
Mounting Type Surface Mount
Package / Case 1207 (3218 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm)
Height 0.087" (2.20mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P13176CT

22:23:43 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,94500 9,45
25 0,91440 22,86
50 0,74700 37,35
100 0,67070 67,07
250 0,60972 152,43
500 0,57922 289,61
1.000 0,51825 518,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13176TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,47114
  • Digi-Reel® ? : P13176DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.208 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback