Add To Favorites
Product Overview
Digi-Key Part Number P13165CT-ND
Quantity Available 13.374
Can ship immediately
Manufacturer

Manufacturer Part Number

ELK-EA471FA

Description FILTER LC(T) 470PF 15MHZ SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 470pF 6A 1207 (3218 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ELKE(V) Series Datasheet
Catalog Page 1785 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ELKEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 15MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 6A
Values C = 470pF
ESD Protection No
Operating Temperature -20°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 1207 (3218 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm)
Height 0.087" (2.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names P13165CT

14:57:35 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,55200 5,52
25 0,53360 13,34
50 0,43600 21,80
100 0,39150 39,15
250 0,35584 88,96
500 0,33806 169,03
1.000 0,30247 302,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13165TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,27497
  • Digi-Reel® ? : P13165DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.374 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback