Add To Favorites
Product Overview
Digi-Key Part Number P13164CT-ND
Quantity Available 8.667
Can ship immediately
Manufacturer

Manufacturer Part Number

ELK-EA221FA

Description FILTER LC(T) 220PF 30MHZ SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 220pF 6A 1207 (3218 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ELKE(V) Series Datasheet
Catalog Page 1785 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ELKEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 30MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 6A
Values C = 220pF
ESD Protection No
Operating Temperature -20°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 1207 (3218 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm)
Height 0.087" (2.20mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P13164CT

18:50:22 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,56700 5,67
25 0,54880 13,72
50 0,44820 22,41
100 0,40240 40,24
250 0,36584 91,46
500 0,34754 173,77
1.000 0,31096 310,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13164TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,28269
  • Digi-Reel® ? : P13164DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.667 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback