Add To Favorites
Product Overview
Digi-Key Part Number P9871CT-ND
Quantity Available 4.994
Can ship immediately
Manufacturer

Manufacturer Part Number

ELK-E220FA

Description FILTER LC(T) 22PF 200MHZ SMD
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 22pF 2A 1207 (3218 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ELKE(V) Series Datasheet
Catalog Page 1784 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ELKE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 200MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) 50
Current 2A
Values C = 22pF
ESD Protection No
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated 50V
Mounting Type Surface Mount
Package / Case 1207 (3218 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm)
Height 0.087" (2.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P9871CT

17:15:07 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,49800 4,98
25 0,48120 12,03
50 0,39300 19,65
100 0,35290 35,29
250 0,32084 80,21
500 0,30478 152,39
1.000 0,27270 272,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P9871TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,26030
  • Digi-Reel® ? : P9871DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback