Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number PCD2418CT-ND
Quantity Available 9.812
Can ship immediately
Manufacturer

Manufacturer Part Number

ELG-TEA1R0NA

Description FIXED IND 1UH 1A 150 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 1A 150 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ELGTEA
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±30%
Current Rating 1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2418CT

05:47:08 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,20800 2,08
25 0,18480 4,62
50 0,15700 7,85
100 0,13860 13,86
250 0,12708 31,77
500 0,11550 57,75
1.000 0,09701 97,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2418TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07426
  • Digi-Reel® ? : PCD2418DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback