Add To Favorites
Product Overview
Digi-Key Part Number PCE3442CT-ND
Quantity Available 15.514
Can ship immediately
Manufacturer

Manufacturer Part Number

EEV-EB2G4R7Q

Description CAP ALUM 4.7UF 20% 400V SMD
Expanded Description 4.7µF 400V Aluminum Capacitors Radial, Can - SMD 4000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets EEV-EB Series, Type V
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1869 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 4000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 25mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE3442CT

13:48:33 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,51200 15,12
25 1,37440 34,36
50 1,31980 65,99
100 1,15470 115,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3442TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 15.400 - Immediate
  • Unit Price: 1,00410
  • Digi-Reel® ? : PCE3442DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.514 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback