Add To Favorites
Product Overview
Digi-Key Part Number PCE3422CT-ND
Quantity Available 19.057
Can ship immediately
Manufacturer

Manufacturer Part Number

EEV-EB2C330SQ

Description CAP ALUM 33UF 20% 160V SMD
Expanded Description 33µF 160V Aluminum Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets EEV-EB2C330SQ View All Specifications
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1869 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 258.5mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE3422CT

05:34:03 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21
10 1,78600 17,86
25 1,62400 40,60
50 1,55900 77,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3422TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 18.750 - Immediate
  • Unit Price: 1,21800
  • Digi-Reel® ? : PCE3422DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.057 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback