Add To Favorites
Product Overview
Digi-Key Part Number PCE2118CT-ND
Quantity Available 4.937
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UE0J181R

Description CAP ALUM POLY 180UF 20% 6.3V SMD
Expanded Description 180µF ±20% 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1874 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 180µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 3.3A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EEF-UE0J181ER-ND EEF-UE0J181ER Panasonic Electronic Components Bulk ? 0
1,12588 2.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PCE2118CT

06:59:37 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,02000 3,02
10 2,44600 24,46
25 2,22400 55,60
50 2,13480 106,74
100 1,86790 186,79
250 1,60112 400,28
500 1,42322 711,61
1.000 1,24532 1.245,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE2118TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,07219
  • Digi-Reel® ? : PCE2118DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.937 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback