Add To Favorites
Product Overview
Digi-Key Part Number PCE4506CT-ND
Quantity Available 9.616
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UE0J151ER

Description CAP ALUM POLY 150UF 20% 6.3V SMD
Expanded Description 150µF ±20% 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1874 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 3.3A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE2127CT-ND EEF-HE0J151R Panasonic Electronic Components Cut Tape (CT) ? 81 - Immediate
3,11000 1
PCE4940CT-ND EEF-CX0J151XR Panasonic Electronic Components Cut Tape (CT) ? 4.793 - Immediate
1,68000 1
PCE3269CT-ND EEF-UE0J151R Panasonic Electronic Components Cut Tape (CT) ? 8.202 - Immediate
2,82000 1
Additional Resources
Standard Package ? 1
Other Names PCE4506CT

05:06:21 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,97000 2,97
10 2,40000 24,00
25 2,18240 54,56
50 2,09480 104,74
100 1,83300 183,30
250 1,57120 392,80
500 1,39660 698,30
1.000 1,22204 1.222,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4506TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,05214
  • Digi-Reel® ? : PCE4506DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.616 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback