Add To Favorites
Product Overview
Digi-Key Part Number PCE4285CT-ND
Quantity Available 25.446
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UE0G331R

Description CAP ALUM POLY 330UF 20% 4V SMD
Expanded Description 330µF ±20% 4V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1874 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 3.3A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4505CT-ND EEF-UE0G331ER Panasonic Electronic Components Cut Tape (CT) ? 18.366 - Immediate
2,98000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PCE4285CT

07:18:48 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,11000 3,11
10 2,51500 25,15
25 2,28640 57,16
50 2,19460 109,73
100 1,92040 192,04
250 1,64604 411,51
500 1,46316 731,58
1.000 1,28027 1.280,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4285TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 1,10228
  • Digi-Reel® ? : PCE4285DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.446 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback