Add To Favorites
Product Overview
Digi-Key Part Number PCE3600CT-ND
Quantity Available 12.102
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UD0J151R

Description CAP ALUM POLY 150UF 20% 6.3V SMD
Expanded Description 150µF ±20% 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 18 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1874 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 18 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency -
Ripple Current - High Frequency -
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.110" (2.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4509TR-ND EEF-UD0J151ER Panasonic Electronic Components Tape & Reel (TR) ? 0
0,75789 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCE3600CT

03:01:14 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,69200 16,92
25 1,53800 38,45
50 1,47660 73,83
100 1,29200 129,20
250 1,10740 276,85
500 0,98434 492,17
1.000 0,86130 861,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3600TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,72220
  • Digi-Reel® ? : PCE3600DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.102 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback