Add To Favorites
Product Overview
Digi-Key Part Number PCE3264CT-ND
Quantity Available 22.550
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-UD0J101R

Description CAP ALUM POLY 100UF 20% 6.3V SMD
Expanded Description 100µF ±20% 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 15 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1874 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap UD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 15 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 3A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.110" (2.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4278CT-ND EEF-CX0J101R Panasonic Electronic Components Cut Tape (CT) ? 68.217 - Immediate
1,25000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PCE3264CT

00:38:42 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,48000 14,80
25 1,34560 33,64
50 1,29180 64,59
100 1,13020 113,02
250 0,96876 242,19
500 0,86110 430,55
1.000 0,75345 753,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3264TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,64871
  • Digi-Reel® ? : PCE3264DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback