Add To Favorites
Product Overview
Digi-Key Part Number PCE5049CT-ND
Quantity Available 8.484
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-ST0D331R

Description CAP ALUM POLY 330UF 20% 2V SMD
Expanded Description 330µF ±20% 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 6 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage Rating 2V
ESR (Equivalent Series Resistance) 6 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 7.5A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.059" (1.50mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names PCE5049CT

11:14:06 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,81000 1,81
10 1,46500 14,65
25 1,33160 33,29
50 1,27820 63,91
100 1,11850 111,85
250 0,95876 239,69
500 0,85222 426,11
1.000 0,74570 745,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE5049TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,64203
  • Digi-Reel® ? : PCE5049DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.484 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback