Add To Favorites
Product Overview
Digi-Key Part Number PCE3550CT-ND
Quantity Available 2.139
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-SE0J181R

Description CAP ALUM POLY 180UF 20% 6.3V SMD
Expanded Description 180µF ±20% 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 5 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1875 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap SE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 180µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 5 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 4A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names PCE3550CT

17:05:13 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,09000 3,09
10 2,49400 24,94
25 2,34440 58,61
50 2,14480 107,24
100 1,94530 194,53
250 1,59612 399,03
500 1,44650 723,25
1.000 1,34673 1.346,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3550TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,20244
  • Digi-Reel® ? : PCE3550DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.139 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback