Add To Favorites
Product Overview
Digi-Key Part Number PCE2128CT-ND
Quantity Available 1.644
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-HE0K101R

Description CAP ALUM POLY 100UF 20% 8V SMD
Expanded Description 100µF ±20% 8V Aluminum Polymer Capacitor 2917 (7343 Metric) 12 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets H Series, SP-Cap
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1875 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap HE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage Rating 8V
ESR (Equivalent Series Resistance) 12 mOhm
Lifetime @ Temp. -
Operating Temperature -40°C ~ 125°C
Applications General Purpose
Ripple Current 3A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PCE2128CT

22:14:16 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,02000 3,02
10 2,44600 24,46
25 2,22400 55,60
50 2,13480 106,74
100 1,86790 186,79
250 1,60112 400,28
500 1,42322 711,61
1.000 1,24532 1.245,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE2128TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,07219
  • Digi-Reel® ? : PCE2128DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.644 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback