Add To Favorites
Product Overview
Digi-Key Part Number PCE3166CT-ND
Quantity Available 960
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-CD1B100R

Description CAP ALUM POLY 10UF 20% 12.5V SMD
Expanded Description 10µF ±20% 12.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 60 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1873 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap CD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 10µF
Tolerance ±20%
Voltage Rating 12.5V
ESR (Equivalent Series Resistance) 60 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 1A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
You May Also Be Interested In
  • EPCS4SI8N - Altera | 544-1379-5-ND DigiKey Electronics
  • EPCS4SI8N
  • Altera
  • IC CONFIG DEVICE 4MBIT 8SOIC
  • Unit Price 13,96000
  • 544-1379-5-ND
Additional Resources
Standard Package ? 1
Other Names PCE3166CT

16:49:35 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 0,91200 9,12
25 0,83560 20,89
50 0,79040 39,52
100 0,68400 68,40
250 0,60792 151,98
500 0,51672 258,36
1.000 0,45594 455,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3166TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: 0,37996
  • Digi-Reel® ? : PCE3166DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback