Add To Favorites
Product Overview
Digi-Key Part Number PCE3163CT-ND
Quantity Available 7.549
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-CD0K220R

Description CAP ALUM POLY 22UF 20% 8V SMD
Expanded Description 22µF ±20% 8V Aluminum Polymer Capacitor 2917 (7343 Metric) 28 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1873 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap CD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage Rating 8V
ESR (Equivalent Series Resistance) 28 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency -
Ripple Current - High Frequency -
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PCE3163CT

01:50:11 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 0,94700 9,47
25 0,86760 21,69
50 0,82060 41,03
100 0,71010 71,01
250 0,63120 157,80
500 0,53650 268,25
1.000 0,47339 473,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3163TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,38419
  • Digi-Reel® ? : PCE3163DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.549 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback