Add To Favorites
Product Overview
Digi-Key Part Number PCE3157CT-ND
Quantity Available 3.268
Can ship immediately
Manufacturer

Manufacturer Part Number

EEF-CD0J100R

Description CAP ALUM POLY 10UF 20% 6.3V SMD
Expanded Description 10µF ±20% 6.3V Aluminum Polymer Capacitor 2917 (7343 Metric) 55 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FD, CD, UD, EU Series
Product Training Modules SP Caps
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging EEF Series SP-Cap 14/May/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1873 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series SP-Cap CD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 10µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 55 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 1.4A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.071" (1.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EEF-CD0J100ER-ND EEF-CD0J100ER Panasonic Electronic Components Tape & Reel (TR) ? 0
0,41212 3.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names PCE3157CT

11:53:23 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 0,93800 9,38
25 0,85920 21,48
50 0,81260 40,63
100 0,70310 70,31
250 0,62500 156,25
500 0,53124 265,62
1.000 0,46874 468,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3157TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,39062
  • Digi-Reel® ? : PCE3157DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.768 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback