Add To Favorites
Product Overview
Digi-Key Part Number PCE4038CT-ND
Quantity Available 13.268
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-TG1A221UP

Description CAP ALUM 220UF 20% 10V SMD
Expanded Description 220µF 10V Aluminum Capacitors Radial, Can - SMD 1 Ohm @ 100kHz 1000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, TG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 1 Ohm @ 100kHz
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Applications General Purpose
Ripple Current 65mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.244" (6.20mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE4038CT

12:16:44 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,53700 5,37
25 0,45960 11,49
50 0,42920 21,46
100 0,36790 36,79
250 0,33720 84,30
500 0,29124 145,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4038TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 0,21899
  • Digi-Reel® ? : PCE4038DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.268 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback