Add To Favorites
Product Overview
Digi-Key Part Number PCE4534CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EEE-FPC101XAP

Description CAP ALUM 100UF 20% 16V SMD
Expanded Description 100µF 16V Aluminum Capacitors Radial, Can - SMD 160 mohm @ 100kHz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE4554CT-ND EEE-FPV101XAP Panasonic Electronic Components Cut Tape (CT) ? 19.586 - Immediate
0,59000 1
PCE4546CT-ND EEE-FPE101XAP Panasonic Electronic Components Cut Tape (CT) ? 84.853 - Immediate
0,61000 1
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, FP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 160 mohm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 390mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.303" (7.70mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE4534CT

02:33:32 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,46900 4,69
25 0,40000 10,00
50 0,35440 17,72
100 0,30860 30,86
250 0,26288 65,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4534TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: 0,18368
  • Digi-Reel® ? : PCE4534DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback