Add To Favorites
Product Overview
Digi-Key Part Number PCE3901CT-ND
Quantity Available 1.012
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-1EA221P

Description CAP ALUM 220UF 20% 25V SMD
Expanded Description 220µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 310mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCE3921CT-ND EEE-1HA221P Panasonic Electronic Components Cut Tape (CT) ? 101.767 - Immediate
0,62000 1
PCE3954CT-ND EEE-1VA221P Panasonic Electronic Components Cut Tape (CT) ? 8.723 - Immediate
0,58000 1
PCE4598CT-ND EEE-1EA221AP Panasonic Electronic Components Cut Tape (CT) ? 689 - Immediate
0,71000 1
PCE4636CT-ND EEE-1VA221AP Panasonic Electronic Components Cut Tape (CT) ? 1.277 - Immediate
0,71000 1
Additional Resources
Standard Package ? 1
Other Names PCE3901CT

05:25:05 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,40400 4,04
25 0,34520 8,63
50 0,30560 15,28
100 0,26620 26,62
250 0,22672 56,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE3901TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,17602
  • Digi-Reel® ? : PCE3901DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.012 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback