Add To Favorites
Product Overview
Digi-Key Part Number PCE4290CT-ND
Quantity Available 77.696
Can ship immediately
Manufacturer

Manufacturer Part Number

EEE-1CA4R7NR

Description CAP ALUM 4.7UF 20% 16V SMD
Expanded Description 4.7µF 16V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series Automotive, AEC-Q200, S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications General Purpose
Ripple Current 20mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names PCE4290CT

12:35:52 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,23300 2,33
25 0,19120 4,78
50 0,16340 8,17
100 0,13990 13,99
250 0,11664 29,16
500 0,10498 52,49
1.000 0,08865 88,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4290TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 76.000 - Immediate
  • Unit Price: 0,07498
  • Digi-Reel® ? : PCE4290DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 77.696 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback