Add To Favorites
Product Overview
Digi-Key Part Number P11066-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EEC-HW0D506

Description CAP 50F -20% +40% 2.3V T/H
Expanded Description 50F -20%, +40%(EDLC) Supercapacitor 2.3V Radial, Can 100 mOhm @ 1kHz 1000 Hrs @ 60°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets EEC-HW0D506 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1827 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series HW
Packaging ? Bulk ?
Part Status Active
Capacitance 50F
Tolerance -20%, +40%
Voltage - Rated 2.3V
ESR (Equivalent Series Resistance) 100 mOhm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 60°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Operating Temperature -25°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names EECHW0D506
P11066

05:54:42 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,34000 5,34
10 4,74900 47,49
25 4,51200 112,80
50 4,15580 207,79
100 3,79960 379,96
250 3,44336 860,84
500 3,26526 1.632,63
1.000 3,02778 3.027,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback