Add To Favorites
Product Overview
Digi-Key Part Number PCF1418CT-ND
Quantity Available 688
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U4222V17

Description CAP FILM 2200PF 5% 400VDC 1913
Expanded Description 2200pF ±5% Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ECWU (V16/V17)
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
Catalog Page 1992 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-UC(V17)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications DC Link, DC Filtering
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1418CT

09:46:23 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,60400 6,04
25 0,51720 12,93
50 0,48280 24,14
100 0,41390 41,39
250 0,37936 94,84
500 0,32762 163,81
1.000 0,27588 275,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1418TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,23093
  • Digi-Reel® ? : PCF1418DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 688 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback