Add To Favorites
Product Overview
Digi-Key Part Number PCF1242CT-ND
Quantity Available 15.778
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U1474KCV

Description CAP FILM 0.47UF 10% 100VDC 3022
Expanded Description 0.47µF ±10% Film Capacitor 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3022 (7755 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECW-U1474KCV View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1991 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3022 (7755 Metric)
Size / Dimension 0.303" L x 0.217" W (7.70mm x 5.50mm)
Height - Seated (Max) 0.165" (4.20mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1242CT

02:15:01 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,16000 2,16
10 1,74300 17,43
25 1,58480 39,62
50 1,52140 76,07
100 1,33120 133,12
250 1,14104 285,26
500 1,01426 507,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1242TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,79239
  • Digi-Reel® ? : PCF1242DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.778 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback