Add To Favorites
Product Overview
Digi-Key Part Number PCF1240CT-ND
Quantity Available 5.729
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U1334KC9

Description CAP FILM 0.33UF 10% 100VDC 2820
Expanded Description 0.33µF ±10% Film Capacitor 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2820 (7150 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECW-U1334KC9 View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1991 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2820 (7150 Metric)
Size / Dimension 0.280" L x 0.197" W (7.10mm x 5.00mm)
Height - Seated (Max) 0.146" (3.70mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1240CT

15:40:06 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,49900 14,99
25 1,36240 34,06
50 1,30800 65,40
100 1,14440 114,44
250 0,98096 245,24
500 0,87196 435,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1240TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,66344
  • Digi-Reel® ? : PCF1240DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.729 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback