Add To Favorites
Product Overview
Digi-Key Part Number PCF1246CT-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U1105KCV

Description CAP FILM 1UF 10% 100VDC 3925
Expanded Description 1µF ±10% Film Capacitor 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3925 (9863 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECW-U1105KCV View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1991 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3925 (9863 Metric)
Size / Dimension 0.386" L x 0.248" W (9.80mm x 6.30mm)
Height - Seated (Max) 0.209" (5.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1246CT

15:16:47 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,99000 2,99
10 2,41800 24,18
25 2,19760 54,94
50 2,10960 105,48
100 1,84590 184,59
250 1,58220 395,55
500 1,40642 703,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1246TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,07010
  • Digi-Reel® ? : PCF1246DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 98 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback