Add To Favorites
Product Overview
Digi-Key Part Number PCF1360CT-ND
Quantity Available 34.139
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-U1103JX5

Description CAP FILM 10000PF 5% 100VDC 1210
Expanded Description 10000pF ±5% Film Capacitor 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECW-U1103JX5 View All Specifications
Product Training Modules LED Lighting Components
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1992 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.091" (2.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1360CT

09:14:32 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,53100 5,31
25 0,45520 11,38
50 0,42500 21,25
100 0,36420 36,42
250 0,33392 83,48
500 0,28838 144,19
1.000 0,24285 242,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1360TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 34.000 - Immediate
  • Unit Price: 0,20329
  • Digi-Reel® ? : PCF1360DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.139 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback