Add To Favorites
Product Overview
Digi-Key Part Number P10490-ND
Quantity Available 2.977
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW-H12473JV

Description CAP FILM 0.047UF 5% 1.25KVDC RAD
Expanded Description 0.047µF ±5% Film Capacitor 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ECW-H12473JV View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1998 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECW-H(V)
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.906" L x 0.453" W (23.00mm x 11.50mm)
Height - Seated (Max) 0.866" (22.00mm)
Termination PC Pins
Lead Spacing 0.787" (20.00mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 100
Other Names ECWH12473JV
P10490

16:06:47 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,32400 13,24
25 1,20400 30,10
50 1,15620 57,81
100 1,01160 101,16
250 0,86712 216,78
500 0,77076 385,38
1.000 0,67441 674,41
5.000 0,62624 3.131,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback