Add To Favorites
Product Overview
Digi-Key Part Number P11118-ND
Quantity Available 30.542
Can ship immediately
Manufacturer

Manufacturer Part Number

ECQ-U3A224MG

Description CAP FILM 0.22UF 20% 300VAC RAD
Expanded Description 0.22µF ±20% Film Capacitor 300V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets ECQ-U3A224MG View All Specifications
Product Training Modules LED Lighting Components
Video File Fuse Function for Film Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2013 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECQ-UG
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max) 0.709" (18.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 100
Other Names ECQU3A224MG
P11118

17:16:42 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,49000 4,90
25 0,42040 10,51
50 0,39240 19,62
100 0,33630 33,63
250 0,30820 77,05
500 0,26618 133,09
1.000 0,22414 224,14
5.000 0,19613 980,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback