Add To Favorites
Product Overview
Digi-Key Part Number EF4224-ND
Quantity Available 24.252
Can ship immediately
Manufacturer

Manufacturer Part Number

ECQ-E4224KF

Description CAP FILM 0.22UF 10% 400VDC RAD
Expanded Description 0.22µF ±10% Film Capacitor 400V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ECQ-E4224KF View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1985 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECQ-E(F)
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.232" W (18.50mm x 5.90mm)
Height - Seated (Max) 0.551" (14.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names ECQE4224KF
EF4224

16:03:29 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,50000 5,00
25 0,42640 10,66
50 0,37800 18,90
100 0,32910 32,91
250 0,28036 70,09
500 0,24378 121,89
1.000 0,20722 207,22
5.000 0,18284 914,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback