Add To Favorites
Product Overview
Digi-Key Part Number P14672-ND
Quantity Available 6.082
Can ship immediately
Manufacturer

Manufacturer Part Number

ECQ-E2103JB

Description CAP FILM 10000PF 5% 250VDC RAD
Expanded Description 10000pF ±5% Film Capacitor 250V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ECQ-E(B) Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECQ-E(B)
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.311" L x 0.165" W (7.90mm x 4.20mm)
Height - Seated (Max) 0.319" (8.10mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names ECQE2103JB
P14672

02:30:26 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24300 2,43
25 0,19880 4,97
50 0,16960 8,48
100 0,14540 14,54
250 0,12116 30,29
500 0,10906 54,53
1.000 0,09209 92,09
5.000 0,08240 411,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback