Add To Favorites
Product Overview
Digi-Key Part Number PCF1131CT-ND
Quantity Available 137.804
Can ship immediately
Manufacturer

Manufacturer Part Number

ECP-U1C684MA5

Description CAP FILM 0.68UF 20% 16VDC 1206
Expanded Description 0.68µF ±20% Film Capacitor 16V Acrylic, Metallized - Stacked 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECP-U(A)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Acrylic, Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications EMI, RFI Suppression
Features Low ESR
 
Additional Resources
Standard Package ? 1
Other Names PCF1131CT

07:22:44 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,56000 5,60
25 0,47960 11,99
50 0,44760 22,38
100 0,38360 38,36
250 0,35168 87,92
500 0,30370 151,85
1.000 0,25575 255,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1131TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 135.960 - Immediate
  • Unit Price: 0,21409
  • Digi-Reel® ? : PCF1131DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 137.829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback