Add To Favorites
Product Overview
Digi-Key Part Number PCF1126CT-ND
Quantity Available 40.347
Can ship immediately
Manufacturer

Manufacturer Part Number

ECP-U1C104MA5

Description CAP FILM 0.1UF 20% 16VDC 0805
Expanded Description 0.1µF ±20% Film Capacitor 16V Acrylic, Metallized - Stacked 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECP-U(A)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Acrylic, Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Termination Solder Pads
Lead Spacing -
Applications EMI, RFI Suppression
Features Low ESR
 
Additional Resources
Standard Package ? 1
Other Names PCF1126CT

06:33:52 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,42300 4,23
25 0,36080 9,02
50 0,31960 15,98
100 0,27840 27,84
250 0,23712 59,28
500 0,20620 103,10
1.000 0,17526 175,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1126TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.000 - Immediate
  • Unit Price: 0,14728
  • Digi-Reel® ? : PCF1126DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.347 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback