Add To Favorites
Product Overview
Digi-Key Part Number PCF1303CT-ND
Quantity Available 11.350
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H392GX5

Description CAP FILM 3900PF 2% 50VDC 1206
Expanded Description 3900pF ±2% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1H392GX5 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1993 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3900pF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.043" (1.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1108CT-ND ECH-U1H392GB5 Panasonic Electronic Components Cut Tape (CT) ? 4.061 - Immediate
0,77000 1
Additional Resources
Standard Package ? 1
Other Names PCF1303CT

14:41:51 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,36900 3,69
25 0,31520 7,88
50 0,27920 13,96
100 0,24320 24,32
250 0,20720 51,80
500 0,18016 90,08
1.000 0,15313 153,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1303TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,12727
  • Digi-Reel® ? : PCF1303DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback