Add To Favorites
Product Overview
Digi-Key Part Number PCF1030CT-ND
Quantity Available 7.610
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H333JB5

Description CAP FILM 0.033UF 5% 50VDC 1210
Expanded Description 0.033µF ±5% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECHU(B) Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1993 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(B)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1314CT-ND ECH-U1H333GX5 Panasonic Electronic Components Cut Tape (CT) ? 2.891 - Immediate
0,61000 1
PCF1119CT-ND ECH-U1H333GB5 Panasonic Electronic Components Cut Tape (CT) ? 1.952 - Immediate
0,98000 1
PCF1346CT-ND ECH-U1H333JX5 Panasonic Electronic Components Cut Tape (CT) ? 10.579 - Immediate
0,57000 1
Additional Resources
Standard Package ? 1
Other Names ECH-U1H333JB
ECHU1H333JB
PCF1030
PCF1030CT

06:56:26 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,60500 6,05
25 0,53560 13,39
50 0,50280 25,14
100 0,43300 43,30
250 0,39108 97,77
500 0,33520 167,60
1.000 0,28865 288,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1030TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,24941
  • Digi-Reel® ? : PCF1030DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback