Add To Favorites
Product Overview
Digi-Key Part Number PCF1298CT-ND
Quantity Available 11.251
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H152GX5

Description CAP FILM 1500PF 2% 50VDC 0805
Expanded Description 1500pF ±2% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1H152GX5 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1993 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.043" (1.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1103CT-ND ECH-U1H152GB5 Panasonic Electronic Components Cut Tape (CT) ? 1.772 - Immediate
0,73000 1
Additional Resources
Standard Package ? 1
Other Names PCF1298CT

08:36:55 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32500 3,25
25 0,27720 6,93
50 0,24540 12,27
100 0,21370 21,37
250 0,18204 45,51
500 0,15830 79,15
1.000 0,13456 134,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1298TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,11308
  • Digi-Reel® ? : PCF1298DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.251 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback