Add To Favorites
Product Overview
Digi-Key Part Number PCF1340CT-ND
Quantity Available 55.586
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1H103JX5

Description CAP FILM 10000PF 5% 50VDC 1206
Expanded Description 10000pF ±5% Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1H103JX5 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1994 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.051" (1.30mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1113CT-ND ECH-U1H103GB5 Panasonic Electronic Components Cut Tape (CT) ? 3.385 - Immediate
0,90000 1
PCF1308CT-ND ECH-U1H103GX5 Panasonic Electronic Components Cut Tape (CT) ? 35.697 - Immediate
0,49000 1
PCF1024CT-ND ECH-U1H103JB5 Panasonic Electronic Components Cut Tape (CT) ? 5.885 - Immediate
0,77000 1
Additional Resources
Standard Package ? 1
Other Names PCF1340CT

11:09:00 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,30800 3,08
25 0,26280 6,57
50 0,23280 11,64
100 0,20270 20,27
250 0,17268 43,17
500 0,15016 75,08
1.000 0,12763 127,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1340TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,10725
  • Digi-Reel® ? : PCF1340DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 55.598 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback