Add To Favorites
Product Overview
Digi-Key Part Number PCF1171CT-ND
Quantity Available 12.014
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1C332GX5

Description CAP FILM 3300PF 2% 16VDC 0805
Expanded Description 3300pF ±2% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1C332GX5 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1993 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.043" (1.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1171CT

13:42:31 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30000 3,00
25 0,25640 6,41
50 0,22720 11,36
100 0,19790 19,79
250 0,16856 42,14
500 0,14656 73,28
1.000 0,12458 124,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1171TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,11470
  • Digi-Reel® ? : PCF1171DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.014 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback