Add To Favorites
Product Overview
Digi-Key Part Number PCF1475CT-ND
Quantity Available 7.103
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1C222JX5

Description CAP FILM 2200PF 5% 16VDC 0603
Expanded Description 2200pF ±5% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1C222JX5 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1994 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.033" (0.85mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1457CT-ND ECH-U1C222GX5 Panasonic Electronic Components Cut Tape (CT) ? 44.870 - Immediate
0,42000 1
Additional Resources
Standard Package ? 1
Other Names PCF1475CT

21:56:27 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30700 3,07
25 0,26200 6,55
50 0,23220 11,61
100 0,20220 20,22
250 0,17228 43,07
500 0,14982 74,91
1.000 0,12735 127,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1475TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11073
  • Digi-Reel® ? : PCF1475DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.103 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback