Add To Favorites
Product Overview
Digi-Key Part Number PCF1455CT-ND
Quantity Available 12.358
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1C152GX5

Description CAP FILM 1500PF 2% 16VDC 0603
Expanded Description 1500pF ±2% Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1C152GX5 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1993 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(X)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±2%
Voltage Rating - AC -
Voltage Rating - DC 16V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.033" (0.85mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names PCF1455CT

09:20:29 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32600 3,26
25 0,27800 6,95
50 0,24600 12,30
100 0,21430 21,43
250 0,18252 45,63
500 0,15874 79,37
1.000 0,13492 134,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1455TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,10629
  • Digi-Reel® ? : PCF1455DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback