Add To Favorites
Product Overview
Digi-Key Part Number PCF1493CT-ND
Quantity Available 7.865
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1224JCV

Description CAP FILM 0.22UF 5% 100VDC 2825
Expanded Description 0.22µF ±5% Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2825 (7163 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1224JCV View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1993 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 2825 (7163 Metric)
Size / Dimension 0.280" L x 0.248" W (7.10mm x 6.30mm)
Height - Seated (Max) 0.201" (5.10mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1510CT-ND ECH-U1224GCV Panasonic Electronic Components Cut Tape (CT) ? 171 - Immediate
3,08000 1
Additional Resources
Standard Package ? 1
Other Names PCF1493CT

17:22:28 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,64600 16,46
25 1,49640 37,41
50 1,43660 71,83
100 1,25700 125,70
250 1,07748 269,37
500 0,95776 478,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1493TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,72873
  • Digi-Reel® ? : PCF1493DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback