Add To Favorites
Product Overview
Digi-Key Part Number PCF1481CT-ND
Quantity Available 4.013
Can ship immediately
Manufacturer

Manufacturer Part Number

ECH-U1223JC9

Description CAP FILM 0.022UF 5% 100VDC 1913
Expanded Description 0.022µF ±5% Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ECH-U1223JC9 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1993 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ECH-U(C)
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 1913 (4833 Metric)
Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max) 0.102" (2.60mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PCF1498CT-ND ECH-U1223GC9 Panasonic Electronic Components Cut Tape (CT) ? 3.674 - Immediate
1,10000 1
Additional Resources
Standard Package ? 1
Other Names PCF1481CT

19:25:36 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,86800 8,68
25 0,79600 19,90
50 0,75280 37,64
100 0,65150 65,15
250 0,57908 144,77
500 0,49222 246,11
1.000 0,43431 434,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1481TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,36192
  • Digi-Reel® ? : PCF1481DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.013 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback