Add To Favorites
Product Overview
Digi-Key Part Number DZ2W02700LCT-ND
Quantity Available 3.001
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2W02700L

Description DIODE ZENER 2.7V 1W MINI2
Expanded Description Zener Diode 2.7V 1W ±5% Surface Mount Mini2-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2W02700L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 2.7V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 120 Ohm
Current - Reverse Leakage @ Vr 200µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200A
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package Mini2-F3-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DZ2W02700LCT

21:22:41 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,35700 3,57
25 0,31280 7,82
100 0,26810 26,81
250 0,23236 58,09
500 0,19660 98,30
1.000 0,15193 151,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2W02700LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13449
  • Digi-Reel® ? : DZ2W02700LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.001 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback