Add To Favorites
Product Overview
Digi-Key Part Number DZ2S150M0LCT-ND
Quantity Available 8.308
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2S150M0L

Description DIODE ZENER 15V 150MW SSMINI2
Expanded Description Zener Diode 15V 150mW ±2.5% Surface Mount SSMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2S150x0L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±2.5%
Power - Max 150mW
Impedance (Max) (Zzt) 40 Ohm
Current - Reverse Leakage @ Vr 50nA @ 11V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F5-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DZ2S150M0LCT

03:55:39 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19000 1,90
25 0,17280 4,32
100 0,12460 12,46
250 0,07340 18,35
500 0,06092 30,46
1.000 0,04154 41,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2S150M0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,03428
  • Digi-Reel® ? : DZ2S150M0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.308 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback